
PCM1725U/2K | |
|---|---|
DigiKey Part Number | PCM1725U/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1725U/2K |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 96k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1725U/2K Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 3 | Supplier Device Package 14-SOIC |
Resolution (Bits) 16 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,67430 € | 7.348,60 € |
| Unit Price without VAT: | 3,67430 € |
|---|---|
| Unit Price with VAT: | 4,37242 € |

