
PCM1718EG4 | |
|---|---|
DigiKey Part Number | PCM1718EG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1718EG4 |
Description | IC DAC/AUDIO 18BIT 48K 20SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 18 b 48k I2S 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1718EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 9,77708 € | 635,51 € |
| Unit Price without VAT: | 9,77708 € |
|---|---|
| Unit Price with VAT: | 11,63473 € |


