DAC, Audio 18 b 48k I2S 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1718E

DigiKey Part Number
296-41599-5-ND
Manufacturer
Manufacturer Product Number
PCM1718E
Description
IC DAS/ADC/DAC SPECIAL 20-SSOP
Customer Reference
Detailed Description
DAC, Audio 18 b 48k I2S 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1718E Models
Product Attributes
Filter Similar Products
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Channels
2
Supplier Device Package
20-SSOP
Resolution (Bits)
18 b
Base Product Number
Sampling Rate (Per Second)
48k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 2.950 View Now
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6515,51662 €1.008,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,51662 €
Unit Price with VAT:18,46478 €

Other Suppliers on DigiKey

2.950In Stock
Ships from Rochester Electronics, LLC