Similar
Similar

PCM1716EG4 | |
|---|---|
DigiKey Part Number | PCM1716EG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1716EG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1716EG4 Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 5V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Channels 2 | Supplier Device Package 28-SSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1754DBQ | Texas Instruments | 353 | 296-16652-5-ND | 2,12000 € | Similar |
| PCM5102APW | Texas Instruments | 1.502 | 296-41603-5-ND | 5,96000 € | Similar |



