28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SOIC
28-SOIC Pkg

PCM1710U

DigiKey Part Number
2156-PCM1710U-TI-ND
Manufacturer
Manufacturer Product Number
PCM1710U
Description
IC DAS/ADC/DAC SPECIAL 28-SOIC
Customer Reference
Detailed Description
28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM1710U Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
28-SOIC (0.295", 7.50mm Width)
Series
Supplier Device Package
28-SOIC
Packaging
Tube
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2510,20720 €255,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,20720 €
Unit Price with VAT:12,14657 €