


PCM1681TPWPQ1 | |
|---|---|
DigiKey Part Number | 296-23526-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1681TPWPQ1 |
Description | IC DAC/AUDIO 24BIT 192K 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1681TPWPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,72400 € | 681,00 € |
| Unit Price without VAT: | 2,72400 € |
|---|---|
| Unit Price with VAT: | 3,24156 € |

