MFR Recommended



PCM1680DBQG4 | |
|---|---|
DigiKey Part Number | PCM1680DBQG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1680DBQG4 |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1680DBQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,15883 € | 379,06 € |
| Unit Price without VAT: | 3,15883 € |
|---|---|
| Unit Price with VAT: | 3,75901 € |


