


PCM1680DBQ | |
|---|---|
DigiKey Part Number | 296-18004-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1680DBQ |
Description | IC DAC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1680DBQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80300 € | 38,03 € |
| 40 | 3,38950 € | 135,58 € |
| 120 | 3,15883 € | 379,06 € |
| 280 | 3,02364 € | 846,62 € |
| 520 | 2,94333 € | 1.530,53 € |
| 1.000 | 2,87236 € | 2.872,36 € |
| 2.520 | 2,79192 € | 7.035,64 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

