Similar

PCM1606E | |
|---|---|
DigiKey Part Number | 296-13111-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1606E |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1606E Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1681PWP | Texas Instruments | 303 | 296-23129-5-ND | 4,10000 € | Similar |


