PCM1605Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 181
Unit Price: 6,42525 €
Datasheet
DAC, Audio 24 b 200k I2S 48-MQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1605Y

DigiKey Part Number
PCM1605Y-ND
Manufacturer
Manufacturer Product Number
PCM1605Y
Description
IC DAS/ADC/DAC SPECIAL 48-MQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 48-MQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PCM1605Y Models
Product Attributes
Filter Similar Products
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
3V ~ 3.6V, 5V
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
48-BQFP
Number of Channels
3
Supplier Device Package
48-MQFP (12x12)
Resolution (Bits)
24 b
Base Product Number
Sampling Rate (Per Second)
200k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM1602KYRochester Electronics, LLC1812156-PCM1602KY-TI-ND6,42525 €Similar
Obsolete
This product is no longer manufactured. View Substitutes