PCM1604Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.439
Unit Price: 6,88474 €
Datasheet
DAC, Audio 24 b 200k I2S 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1604Y

DigiKey Part Number
PCM1604Y-ND
Manufacturer
Manufacturer Product Number
PCM1604Y
Description
IC DAC/AUDIO 24BIT 200K 48LQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM1604Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.533 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.533In Stock
Ships from Rochester Electronics, LLC