DAC, Audio 24 b 192k I2S 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1602Y/2K

DigiKey Part Number
PCM1602Y/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1602Y/2K
Description
IC DAS/ADC/DAC SPECIAL 48-LQFP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2S 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM1602Y/2K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
6
Package / Case
48-LQFP
Resolution (Bits)
24 b
Supplier Device Package
48-LQFP (7x7)
Sampling Rate (Per Second)
192k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 52.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

52.000In Stock
Ships from Rochester Electronics, LLC