
PCM1602KY | |
|---|---|
DigiKey Part Number | PCM1602KY-ND |
Manufacturer | |
Manufacturer Product Number | PCM1602KY |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1602KY Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,58292 € | 1.645,73 € |
| Unit Price without VAT: | 6,58292 € |
|---|---|
| Unit Price with VAT: | 7,83367 € |

