
PCM1602APTR | |
|---|---|
DigiKey Part Number | PCM1602APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1602APTR |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1602APTR Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-LQFP (7x7) |
Sampling Rate (Per Second) 192k | Base Product Number |

