
PCM1600Y | |
|---|---|
DigiKey Part Number | PCM1600Y-ND |
Manufacturer | |
Manufacturer Product Number | PCM1600Y |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 100k I2S 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1600Y Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 48-LQFP |
Number of Channels 3 | Supplier Device Package 48-LQFP (7x7) |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 100k |

