
PCI950PT | |
|---|---|
DigiKey Part Number | 296-1413-5-ND |
Manufacturer | |
Manufacturer Product Number | PCI950PT |
Description | IC SER IRQ DESERIALIZER 48-LQFP |
Customer Reference | |
Detailed Description | Deserializer Input Output 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | - | |
Input Type | - | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

