
PCI7510PDV | |
|---|---|
DigiKey Part Number | 296-15089-ND |
Manufacturer | |
Manufacturer Product Number | PCI7510PDV |
Description | IC INTERFACE SPECIALIZED 208LQFP |
Customer Reference | |
Detailed Description | Interface 208-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Applications | - | |
Interface | PCI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-QFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |

