
PCI7510GHK | |
|---|---|
DigiKey Part Number | 296-14180-ND |
Manufacturer | |
Manufacturer Product Number | PCI7510GHK |
Description | IC INTERFACE SPECIALIZED 209BGA |
Customer Reference | |
Detailed Description | Interface 209-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Texas Instruments | Package / Case 209-LFBGA |
Packaging Bag | Supplier Device Package 209-BGA MICROSTAR (16x16) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface PCI | Base Product Number |

