PCI CardBus Controller 209-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI4510GHK

DigiKey Part Number
296-13623-ND
Manufacturer
Manufacturer Product Number
PCI4510GHK
Description
IC PCI CARDBUS CONTROLLER 209BGA
Customer Reference
Detailed Description
PCI CardBus Controller 209-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
High-Volume PC Applications
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
209-LFBGA
Part Status
Obsolete
Supplier Device Package
209-BGA MICROSTAR (16x16)
DigiKey Programmable
Not Verified
Base Product Number
Type
PCI CardBus Controller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.313 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.313In Stock
Ships from Rochester Electronics, LLC