MFR Recommended
Similar

PCI2250PGFG4 | |
|---|---|
DigiKey Part Number | PCI2250PGFG4-ND |
Manufacturer | |
Manufacturer Product Number | PCI2250PGFG4 |
Description | IC INTFACE SPECIALIZED 176LQFP |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2250PGFG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,30600 € | 412,24 € |
| Unit Price without VAT: | 10,30600 € |
|---|---|
| Unit Price with VAT: | 12,26414 € |



