
PCI2060GHK | |
|---|---|
DigiKey Part Number | PCI2060GHK-ND |
Manufacturer | |
Manufacturer Product Number | PCI2060GHK |
Description | IC INTERFACE SPECIALIZED 257BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16) |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 257-LFBGA |
Packaging Tray | Supplier Device Package 257-BGA MICROSTAR (16x16) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI |

