PCI2050GHK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,76000 €
Datasheet
PCI-to-PCI Bridge Interface 209-BGA MICROSTAR (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2050GHK

DigiKey Part Number
296-9635-5-ND
Manufacturer
Manufacturer Product Number
PCI2050GHK
Description
IC INTERFACE SPECIALIZED 209BGA
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 209-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI2050GHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3V ~ 3.6V
Package / Case
209-LFBGA
Supplier Device Package
209-BGA MICROSTAR (16x16)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.767 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.767In Stock
Ships from Rochester Electronics, LLC