
PCI2050BIZWT | |
|---|---|
DigiKey Part Number | 296-PCI2050BIZWT-ND |
Manufacturer | |
Manufacturer Product Number | PCI2050BIZWT |
Description | PCI-TO-PCI BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 257-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2050BIZWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-NFBGA (16x16) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 16,64833 € | 1.498,35 € |
| Unit Price without VAT: | 16,64833 € |
|---|---|
| Unit Price with VAT: | 19,81151 € |

