Similar

PCI2050BGHK | |
|---|---|
DigiKey Part Number | 296-15213-ND |
Manufacturer | |
Manufacturer Product Number | PCI2050BGHK |
Description | IC INTERFACE SPECIALIZED 257BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI2050BGHK Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 257-LFBGA |
Packaging Tray | Supplier Device Package 257-BGA MICROSTAR (16x16) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C8150BNDE | Diodes Incorporated | 0 | PI7C8150BNDE-ND | 16,56000 € | Similar |


