
PCF8575RGER | |
|---|---|
DigiKey Part Number | 296-20982-2-ND - Tape & Reel (TR) 296-20982-1-ND - Cut Tape (CT) 296-20982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575RGER |
Description | IC XPNDR 400KHZ I2C SMBUS 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575RGER Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-VQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99200 € | 19,92 € |
| 25 | 1,82480 € | 45,62 € |
| 100 | 1,64100 € | 164,10 € |
| 250 | 1,55336 € | 388,34 € |
| 500 | 1,52792 € | 763,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40329 € | 4.209,87 € |
| 6.000 | 1,37699 € | 8.261,94 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |




