MFR Recommended
Similar
Similar

PCF8575DBQRG4 | |
|---|---|
DigiKey Part Number | PCF8575DBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8575DBQRG4 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20926 € | 3.023,15 € |
| 5.000 | 1,18495 € | 5.924,75 € |
| Unit Price without VAT: | 1,20926 € |
|---|---|
| Unit Price with VAT: | 1,43902 € |



