
PCF8574RGTR | |
|---|---|
DigiKey Part Number | 296-21238-2-ND - Tape & Reel (TR) 296-21238-1-ND - Cut Tape (CT) 296-21238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574RGTR |
Description | IC XPNDR 100KHZ I2C 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99040 € | 24,76 € |
| 100 | 0,88150 € | 88,15 € |
| 250 | 0,82964 € | 207,41 € |
| 500 | 0,79840 € | 399,20 € |
| 1.000 | 0,77266 € | 772,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74087 € | 2.222,61 € |
| 6.000 | 0,72532 € | 4.351,92 € |
| 9.000 | 0,71753 € | 6.457,77 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











