PCF8574PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 453
Unit Price: 1,94000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.303
Unit Price: 1,52000 €
Datasheet
I/O Expander 8 I2C 100 kHz 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574PWG4

DigiKey Part Number
PCF8574PWG4-ND
Manufacturer
Manufacturer Product Number
PCF8574PWG4
Description
IC XPNDR 100KHZ I2C 20TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes