
PCF8574DWR | |
|---|---|
DigiKey Part Number | 296-13108-2-ND - Tape & Reel (TR) 296-13108-1-ND - Cut Tape (CT) 296-13108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574DWR |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574DWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29500 € | 12,95 € |
| 25 | 1,18000 € | 29,50 € |
| 100 | 1,05340 € | 105,34 € |
| 250 | 0,99292 € | 248,23 € |
| 500 | 0,95816 € | 479,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90174 € | 1.803,48 € |
| 4.000 | 0,88141 € | 3.525,64 € |
| 6.000 | 0,87122 € | 5.227,32 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











