MFR Recommended

PCF8574APWRG4 | |
|---|---|
DigiKey Part Number | PCF8574APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF8574APWRG4 |
Description | IC XPNDR 100KHZ I2C 20TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75384 € | 1.507,68 € |
| 4.000 | 0,73636 € | 2.945,44 € |
| 6.000 | 0,72761 € | 4.365,66 € |
| 10.000 | 0,71791 € | 7.179,10 € |
| Unit Price without VAT: | 0,75384 € |
|---|---|
| Unit Price with VAT: | 0,89707 € |


