
PCF8574ADGVR | |
|---|---|
DigiKey Part Number | 296-17437-2-ND - Tape & Reel (TR) 296-17437-1-ND - Cut Tape (CT) 296-17437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8574ADGVR |
Description | IC I/O EXPANDER I2C 8B 20TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8574ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56997 € | 3.139,94 € |
| 4.000 | 1,53811 € | 6.152,44 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |











