
PCA9557DR | |
|---|---|
DigiKey Part Number | 296-20977-2-ND - Tape & Reel (TR) 296-20977-1-ND - Cut Tape (CT) 296-20977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 0,97720 € | 24,43 € |
| 100 | 0,86980 € | 86,98 € |
| 250 | 0,81856 € | 204,64 € |
| 500 | 0,78760 € | 393,80 € |
| 1.000 | 0,76215 € | 762,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73528 € | 1.838,20 € |
| 5.000 | 0,71908 € | 3.595,40 € |
| 7.500 | 0,71097 € | 5.332,27 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |



