
PCA9557DGVR | |
|---|---|
DigiKey Part Number | 296-20976-2-ND - Tape & Reel (TR) 296-20976-1-ND - Cut Tape (CT) 296-20976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557DGVR |
Description | IC XPND 400KHZ I2C SMBUS 16TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,49880 € | 37,47 € |
| 100 | 1,34370 € | 134,37 € |
| 250 | 1,26976 € | 317,44 € |
| 500 | 1,22516 € | 612,58 € |
| 1.000 | 1,18845 € | 1.188,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15825 € | 2.316,50 € |
| 4.000 | 1,13339 € | 4.533,56 € |
| 6.000 | 1,12094 € | 6.725,64 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

