PCA9555RGERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,78000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555RGERG4

DigiKey Part Number
PCA9555RGERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9555RGERG4
Description
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9555RGERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95424 €2.862,72 €
6.0000,93511 €5.610,66 €
9.0000,92553 €8.329,77 €
Manufacturers Standard Package
Unit Price without VAT:0,95424 €
Unit Price with VAT:1,13555 €