
PCA9555PWE4 | |
|---|---|
DigiKey Part Number | 2156-PCA9555PWE4-ND |
Manufacturer | |
Manufacturer Product Number | PCA9555PWE4 |
Description | IC I/O EXPANDER I2C 16B 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555PWE4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Bulk | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 1,56774 € | 257,11 € |
| Unit Price without VAT: | 1,56774 € |
|---|---|
| Unit Price with VAT: | 1,86561 € |

