
PCA9554ARGVR | |
|---|---|
DigiKey Part Number | 296-22709-2-ND - Tape & Reel (TR) 296-22709-1-ND - Cut Tape (CT) 296-22709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554ARGVR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554ARGVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-VQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9554APWR | Texas Instruments | 13.045 | 296-28120-1-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,66120 € | 41,53 € |
| 100 | 1,49170 € | 149,17 € |
| 250 | 1,41080 € | 352,70 € |
| 500 | 1,38228 € | 691,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27947 € | 3.198,68 € |
| 5.000 | 1,25393 € | 6.269,65 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


