PCA9548APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.829
Unit Price: 1,14000 €
Datasheet

Direct


NXP USA Inc.
In Stock: 17.127
Unit Price: 1,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 24.019
Unit Price: 1,57000 €
Datasheet
Translating Switch Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9548APW

DigiKey Part Number
296-33511-5-ND
Manufacturer
Manufacturer Product Number
PCA9548APW
Description
IC INTERFACE SPECIALIZED 24TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9548APW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types