
PCA9548ADBR | |
|---|---|
DigiKey Part Number | 296-21772-2-ND - Tape & Reel (TR) 296-21772-1-ND - Cut Tape (CT) 296-21772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ADBR |
Description | IC INTERFACE SPECIALIZED 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADBR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-SSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9548APWR | Texas Instruments | 27.255 | 296-34905-1-ND | 1,31000 € | Similar |
| PCA9548APW,118 | NXP USA Inc. | 504 | 568-10297-1-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11720 € | 27,93 € |
| 100 | 0,99620 € | 99,62 € |
| 250 | 0,93852 € | 234,63 € |
| 500 | 0,90376 € | 451,88 € |
| 1.000 | 0,90374 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85164 € | 1.703,28 € |
| 4.000 | 0,83226 € | 3.329,04 € |
| 6.000 | 0,82256 € | 4.935,36 € |
| 10.000 | 0,81181 € | 8.118,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |











