MFR Recommended

PCA9546ADWR | |
|---|---|
DigiKey Part Number | 296-20967-2-ND - Tape & Reel (TR) 296-20967-1-ND - Cut Tape (CT) 296-20967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ADWR |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02456 € | 2.049,12 € |
| 4.000 | 1,00210 € | 4.008,40 € |
| 6.000 | 0,99084 € | 5.945,04 € |
| Unit Price without VAT: | 1,02456 € |
|---|---|
| Unit Price with VAT: | 1,21923 € |


