
PCA9546ADW | |
|---|---|
DigiKey Part Number | 296-33507-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9546ADW |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ADW Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 40 | 1,43700 € | 57,48 € |
| 120 | 1,32558 € | 159,07 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

