Similar

PCA9546AD | |
|---|---|
DigiKey Part Number | 296-33506-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9546AD |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


