
PCA9545AGQNR | |
|---|---|
DigiKey Part Number | PCA9545AGQNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9545AGQNR |
Description | IC INTERFACE SPECIALIZED 20BGA |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-BGA MICROSTAR JUNIOR (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9545AGQNR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-VFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 20-BGA MICROSTAR JUNIOR (4x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |

