
PCA9544ARGYR | |
|---|---|
DigiKey Part Number | 296-20960-2-ND - Tape & Reel (TR) 296-20960-1-ND - Cut Tape (CT) 296-20960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544ARGYR |
Description | IC INTERFACE SPECIALIZED 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14000 € | 28,50 € |
| 100 | 1,01700 € | 101,70 € |
| 250 | 0,95820 € | 239,55 € |
| 500 | 0,92302 € | 461,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85759 € | 2.572,77 € |
| 6.000 | 0,83997 € | 5.039,82 € |
| 9.000 | 0,83114 € | 7.480,26 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |










