
PCA9544APWR | |
|---|---|
DigiKey Part Number | 296-20959-2-ND - Tape & Reel (TR) 296-20959-1-ND - Cut Tape (CT) 296-20959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APWR |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,07480 € | 26,87 € |
| 100 | 0,95740 € | 95,74 € |
| 250 | 0,90164 € | 225,41 € |
| 500 | 0,86800 € | 434,00 € |
| 1.000 | 0,86641 € | 866,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81752 € | 1.635,04 € |
| 4.000 | 0,79876 € | 3.195,04 € |
| 6.000 | 0,78937 € | 4.736,22 € |
| 10.000 | 0,77896 € | 7.789,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


