MFR Recommended
Similar

PCA9543APWRG4 | |
|---|---|
DigiKey Part Number | PCA9543APWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9543APWRG4 |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9543APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Translating Switch | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64308 € | 1.286,16 € |
| 4.000 | 0,62774 € | 2.510,96 € |
| 6.000 | 0,62006 € | 3.720,36 € |
| 10.000 | 0,61155 € | 6.115,50 € |
| 14.000 | 0,60658 € | 8.492,12 € |
| Unit Price without VAT: | 0,64308 € |
|---|---|
| Unit Price with VAT: | 0,76527 € |



