PCA9543APW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 10.991
Unit Price: 1,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 22.415
Unit Price: 1,44000 €
Datasheet
Translating Switch Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543APW

DigiKey Part Number
296-33501-5-ND
Manufacturer
Manufacturer Product Number
PCA9543APW
Description
IC INTERFACE SPECIALIZED 14TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9543APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Packaging
Tube
Supplier Device Package
14-TSSOP
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
Translating Switch
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9543APW,118NXP USA Inc.10.991568-1858-1-ND1,69000 €Similar
PI4MSD5V9543ALEXDiodes Incorporated22.415PI4MSD5V9543ALEXDICT-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types