MFR Recommended
Similar
Similar

PCA9539PWRG4 | |
|---|---|
DigiKey Part Number | PCA9539PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9539PWRG4 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06660 € | 2.133,20 € |
| 4.000 | 1,04339 € | 4.173,56 € |
| 6.000 | 1,03175 € | 6.190,50 € |
| Unit Price without VAT: | 1,06660 € |
|---|---|
| Unit Price with VAT: | 1,26925 € |




