
PCA9539DBQR | |
|---|---|
DigiKey Part Number | 296-19266-2-ND - Tape & Reel (TR) 296-19266-1-ND - Cut Tape (CT) 296-19266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539DBQR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9539DBQR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92924 € | 4.823,10 € |
| Unit Price without VAT: | 1,92924 € |
|---|---|
| Unit Price with VAT: | 2,29580 € |

