PCA9536D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 17.866
Unit Price: 1,13000 €
Datasheet
I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536D

DigiKey Part Number
296-33496-5-ND
Manufacturer
Manufacturer Product Number
PCA9536D
Description
IC XPNDR 400KHZ I2C SMBUS 8SOIC
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9536D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41.860 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

41.860In Stock
Ships from Rochester Electronics, LLC