PCA9534RGVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.173
Unit Price: 1,82000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534RGVRG4

DigiKey Part Number
PCA9534RGVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9534RGVRG4
Description
IC XPNDR 400KHZ I2C SMBUS 16VQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9534RGVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Discontinued at DigiKey
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-VQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
16-VQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9534RGVRTexas Instruments9.173296-22708-1-ND1,82000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,78927 €1.973,17 €
5.0000,77216 €3.860,80 €
7.5000,76358 €5.726,85 €
Manufacturers Standard Package
Unit Price without VAT:0,78927 €
Unit Price with VAT:0,93923 €